GM505S | IFM electronic
Inductive safety sensor, switch-off distance 35 mm, flush mounting, not flush, clock signal, 30 V (DC), GM505S
Order No.: 82P4978
EAN: 4021179075336
MPN:
GM505S
Unit Price (€ / pc.)
212.0461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.05 € *
Price list
Quantity
Price per unit*
1 pcs.
212.0461 €
3 pcs.
206.4888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fail-safe inductive sensor, GM505S, IFM electronic
Features
- For ensuring machine safety
- Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
- No special actuator for electronic fail-safe sensors required
- Direct connection to safe ifm relays
- Series connection of sensors possible
Technical specifications
Connection | M12-Steckverbinder | |
Version | Ausschaltabstand 35 mm | |
Detecting distance | 10-20 mm | |
Length | 66 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sicherheitssensor | |
Latching switching function | Taktsignal | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |