I12003 | IFM electronic
Inductive area sensor, PBT, mounting plate, not flush, 1 Form A (N/O), 200 mA, I12003
Order No.: 82P4982
EAN: 4021179141789
MPN:
I12003
Unit Price (€ / pc.)
373.4101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
373.41 € *
Price list
Quantity
Price per unit*
1 pcs.
373.4101 €
3 pcs.
363.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, I12003, IFM electronic
Features
- Long sensing range of 70 mm
- Active base with Ø 100 mm
- For applications in the steel and metal industries
- Easy setting of the sensing range via potentiometer
- With AC output for use in AC power mains
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 2 m | |
Ausführung | PBT | |
Durchmesser | 100 mm | |
Erfassungsabstand | 20-70 mm | |
Länge | 45 mm | |
Montage | Montageplatte, nicht bündig | |
Produkt-Art | Induktiver Flächensensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |