I17001 | IFM electronic

Inductive area sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, I17001

Order No.: 82P4983
EAN: 4021179141840
MPN:
I17001
I17001 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
316.5876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.59 € *
Price list
Quantity
Price per unit*
1 pcs.
316.5876 €
3 pcs.
308.2933 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, I17001, IFM electronic

Features

  • Long sensing range of 70 mm
  • Active base with Ø 100 mm
  • For applications in the steel and metal industries
  • Easy setting of the sensing range via potentiometer
  • DC version
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 2 m
Version PNP
diameter 100 mm
Detecting distance 20-70 mm
Length 40 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Flächensensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes