I22003 | IFM electronic

Inductive area sensor, PBT, mounting plate, not flush, 1 Form A (N/O), 200 mA, I22003

Order No.: 82P4986
EAN: 4021179141918
MPN:
I22003
I22003 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
504.4529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
504.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
504.4529 €

Inductive sensor, I22003, IFM electronic

Features

  • Long sensing range of 120 mm
  • Active base with Ø 164 mm
  • For applications in the steel and metal industries
  • Easy setting of the sensing range via potentiometer
  • With AC output for use in AC power mains
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 2 m
Version PBT
diameter 164 mm
Detecting distance 30-120 mm
Length 68 mm
Assembly Montageplatte, nicht bündig
Product type Induktiver Flächensensor
Latching switching function 1 Schließer
Switching Voltage (AC) 250 V
switching current 200 mA
Degree of protection (IP) IP65
Logistics
Country of origin SG
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes