I22006 | IFM electronic

Inductive area sensor, PBT, mounting plate, not flush, 1 Form A (N/O), 200 mA, I22006

Order No.: 82P4987
EAN: 4021179226622
MPN:
I22006
Series: I
I22006 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
504.4529 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
504.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
504.4529 €

Inductive sensor, I22006, IFM electronic

Features

  • Easy setting of the sensing range via potentiometer
  • For applications in the steel and metal industries
  • With AC output for use in AC power mains
  • Long sensing range of 120 mm
  • Active base with Ø 164 mm
Technical specifications
Filter Property Value
Product type inductive area sensor
Version PBT
Latching switching function 1 Form A (N/O)
Switching Voltage (AC) 250 V
switching current 200 mA
Detecting distance 30-120 mm
Assembly mounting plate, not flush
Connection 7/8" connector
Degree of protection (IP) IP65
diameter 164 mm
Length 68 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes