I27001 | IFM electronic
Inductive area sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, I27001
Order No.: 82P4988
EAN: 4021179141949
MPN:
I27001
Unit Price (€ / pc.)
431.9819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
431.98 € *
Price list
Quantity
Price per unit*
1 pcs.
431.9819 €
3 pcs.
421.0934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, I27001, IFM electronic
Features
- Long sensing range of 120 mm
- Active base with Ø 164 mm
- For applications in the steel and metal industries
- Easy setting of the sensing range via potentiometer
- DC version
Technical specifications
Connection | Kabel, PVC 3x0,5 mm², 2 m | |
Version | PNP | |
diameter | 164 mm | |
Detecting distance | 30-120 mm | |
Length | 63 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Flächensensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |