I35001 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 100 mA, I35001
Order No.: 82P4989
EAN: 4021179141994
MPN:
I35001
Unit Price (€ / pc.)
182.5222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.52 € *
Price list
Quantity
Price per unit*
1 pcs.
182.5222 €
3 pcs.
177.7622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, I35001, IFM electronic
Features
- Particularly compact rectangular design
- For use where space is restricted
- Space-saving connection technology
- Clearly visible indication of the switching status
- Very high switching frequency
Technical specifications
Connection | Kabel, PVC 3x0,14 mm², 2 m | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 40 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |