I7R203 | IFM electronic
Inductive ring sensor, PNP, 1 Form A (N/O) + 1 Form B (N/C), 35 V (DC), 200 mA, I7R203
Order No.: 82P4992
EAN: 4021179253048
MPN:
I7R203
Unit Price (€ / pc.)
192.3992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.40 € *
Price list
Quantity
Price per unit*
1 pcs.
192.3992 €
3 pcs.
187.3536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring sensor, I7R203, IFM electronic
Features
- High resolution
- Short response times
- Insensitive to dirt
- Dynamic principle of operation
- High protection rating
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 0,6 mm | |
Length | 60 mm | |
Product type | Induktiver Ringsensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 35 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |