I7R216 | IFM electronic

Inductive ring sensor, NPN, 1 Form A (N/O) + 1 Form B (N/C), 35 V (DC), 200 mA, I7R216

Order No.: 82P5005
EAN: 4021179253178
MPN:
I7R216
I7R216 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
192.3992 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.40 € *
Price list
Quantity
Price per unit*
1 pcs.
192.3992 €
3 pcs.
187.3536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring sensor, I7R216, IFM electronic

Features

  • High resolution
  • Short response times
  • Insensitive to dirt
  • Dynamic principle of operation
  • High protection rating
Technical specifications
Connection M12-Steckverbinder
Version NPN
Detecting distance 1,2 mm
Length 60 mm
Product type Induktiver Ringsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 35 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes