I85003 | IFM electronic
Inductive hose sensor, NPN, 1 Form A (N/O), 35 V (DC), 200 mA, I85003
Order No.: 82P5010
EAN: 4021179253222
MPN:
I85003
Unit Price (€ / pc.)
183.4980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
183.50 € *
Price list
Quantity
Price per unit*
1 pcs.
183.4980 €
3 pcs.
178.6904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube sensor, I85003, IFM electronic
Features
- Static operating principle
- Reliable detection of objects with very small diameters
- Very short response time
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detecting distance | < 14 mm | |
Length | 70 mm | |
Product type | Induktiver Schlauchsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 35 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |