IA0032 | IFM electronic

Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, IA0032

Order No.: 82P5020
EAN: 4021179075923
MPN:
IA0032
IA0032 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
149.8329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.83 € *
Price list
Quantity
Price per unit*
1 pcs.
149.8329 €
3 pcs.
145.6917 €
5 pcs.
141.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IA0032, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Smooth plastic housing to protect against deposits
  • With terminal chamber that can be rotated by 90°
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M16
Version PBT
diameter 20 mm
Detecting distance 10 mm
Length 92 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes