IA5045 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IA5045

Order No.: 82P5021
EAN: 4021179076821
MPN:
IA5045
IA5045 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
109.0397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.04 € *
Price list
Quantity
Price per unit*
1 pcs.
109.0397 €
3 pcs.
106.0171 €
5 pcs.
103.1730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IA5045, IFM electronic

Features

  • For applications in pickling lines
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • With PVC cable
  • Clearly visible indication of the switching status
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 10 m
Version PNP
diameter 20 mm
Detecting distance 10 mm
Length 77 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes