IA5110 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IA5110
Order No.: 82P5031
EAN: 4021179077477
MPN:
IA5110
Unit Price (€ / pc.)
118.3693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.37 € *
Price list
Quantity
Price per unit*
1 pcs.
118.3693 €
3 pcs.
115.0968 €
5 pcs.
112.0028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IA5110, IFM electronic
Features
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- Two-wire technology
- Output function normally open / normally closed programmable
- With PUR/PVC cable
Technical specifications
Connection | Kabel, PUR/PVC 2x0,5 mm², 6 m | |
Version | PNP/NPN | |
diameter | 20 mm | |
Detecting distance | 10 mm | |
Length | 77 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |