IA5127 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IA5127
Order No.: 82P5034
EAN: 4021179077644
MPN:
IA5127
Unit Price (€ / pc.)
95.6046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.60 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6046 €
3 pcs.
92.9747 €
5 pcs.
90.4638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IA5127, IFM electronic
Features
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- High protection rating for the requirements of harsh industrial environments
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
diameter | 20 mm | |
Detecting distance | 10 mm | |
Length | 93 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |