IB0016 | IFM electronic
Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, IB0016
Order No.: 82P5039
EAN: 4021179077927
MPN:
IB0016
Unit Price (€ / pc.)
158.9959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.00 € *
Price list
Quantity
Price per unit*
1 pcs.
158.9959 €
3 pcs.
154.5929 €
5 pcs.
150.4279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IB0016, IFM electronic
Features
- With combined AC/DC output stage
- Two-wire technology
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- With terminal chamber that can be rotated by 90°
Technical specifications
Connection | Anschlussklemme 2,5 mm²/Kabelverschraubung M20 | |
Version | PBT | |
diameter | 34 mm | |
Detecting distance | 20 mm | |
Length | 98 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |