IB0090 | IFM electronic

Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, IB0090

Order No.: 82P5048
EAN: 4021179239110
MPN:
IB0090
Series: IB
IB0090 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
175.3465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
175.35 € *
Price list
Quantity
Price per unit*
1 pcs.
175.3465 €
3 pcs.
170.7531 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IB0090, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • With PVC cable and M12 connector
Technical specifications
Filter Property Value
Product type inductive sensor
Version PBT
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 100 mA
Detecting distance 20 mm
Assembly flush mounting, not flush
Connection cable, PVC, 0.5 m/M12 connector
Degree of protection (IP) IP67
diameter 34 mm
Length 82 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes