IB0121 | IFM electronic
Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, IB0121
Order No.: 82P5049
EAN: 4021179330725
MPN:
IB0121
Unit Price (€ / pc.)
165.1839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.18 € *
Price list
Quantity
Price per unit*
1 pcs.
165.1839 €
3 pcs.
160.8642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IB0121, IFM electronic
Features
- With combined AC/DC output stage
- Two-wire technology
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- With PVC cable
Technical specifications
Connection | Kabel, PVC 2x0,5 mm², 15 m | |
Version | PBT | |
diameter | 34 mm | |
Detecting distance | 20 mm | |
Length | 82 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |