IB0122 | IFM electronic

Inductive sensor, PBT, flush mounting, not flush, 1 Form B (N/C), 250 V (DC), 100 mA, IB0122

Order No.: 82P5051
EAN: 4021179330732
MPN:
IB0122
IB0122 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
173.5853 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.59 € *
Price list
Quantity
Price per unit*
1 pcs.
173.5853 €
3 pcs.
169.0514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IB0122, IFM electronic

Features

  • With combined AC/DC output stage
  • Two-wire technology
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • With PVC cable
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 15 m
Version PBT
diameter 34 mm
Detecting distance 20 mm
Length 82 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes