IB5065 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IB5065

Order No.: 82P5054
EAN: 4021179079426
MPN:
IB5065
IB5065 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
151.2133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.21 € *
Price list
Quantity
Price per unit*
1 pcs.
151.2133 €
3 pcs.
147.0245 €
5 pcs.
143.0737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IB5065, IFM electronic

Features

  • With PVC cable
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • For applications in pickling lines
  • Clearly visible indication of the switching status
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 10 m
Version PNP
diameter 34 mm
Detecting distance 20 mm
Length 82 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes