IB5072 | IFM electronic
Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IB5072
Order No.: 82P5059
EAN: 4021179079495
MPN:
IB5072
Unit Price (€ / pc.)
135.2435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.24 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2435 €
3 pcs.
131.5069 €
5 pcs.
127.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IB5072, IFM electronic
Features
- With PVC cable
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- For applications in pickling lines
- Clearly visible indication of the switching status
Technical specifications
Anschluss | Kabel, PVC 3x0,5 mm², 2 m | |
Ausführung | NPN | |
Durchmesser | 34 mm | |
Erfassungsabstand | 20 mm | |
Länge | 82 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |