IB5097 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IB5097

Order No.: 82P5061
EAN: 4021179079747
MPN:
IB5097
IB5097 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
138.5398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.54 € *
Price list
Quantity
Price per unit*
1 pcs.
138.5398 €
3 pcs.
134.6961 €
5 pcs.
131.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IB5097, IFM electronic

Features

  • With PVC cable
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • For applications in pickling lines
  • Clearly visible indication of the switching status
Technical specifications
Anschluss Kabel, PVC 3x0,5 mm², 6 m
Ausführung PNP
Durchmesser 34 mm
Erfassungsabstand 20 mm
Länge 82 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 250 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes