IB5131 | IFM electronic

Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IB5131

Order No.: 82P5063
EAN: 4021179080088
MPN:
IB5131
IB5131 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
148.1193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.12 € *
Price list
Quantity
Price per unit*
1 pcs.
148.1193 €
3 pcs.
144.0138 €
5 pcs.
140.1463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IB5131, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Smooth plastic housing to protect against deposits
  • PBT housing resistant against pickling solutions
  • With long cable
  • Two-wire technology
Technical specifications
Anschluss Kabel, PUR/PVC 2x0,5 mm², 2 m
Ausführung PBT
Durchmesser 34 mm
Erfassungsabstand 20 mm
Länge 82 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 55 V
Schaltstrom 400 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes