IB5161 | IFM electronic
Inductive sensor, PBT, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IB5161
Order No.: 82P5065
EAN: 4021179080361
MPN:
IB5161
Unit Price (€ / pc.)
152.1296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.13 € *
Price list
Quantity
Price per unit*
1 pcs.
152.1296 €
3 pcs.
147.9170 €
5 pcs.
143.9424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IB5161, IFM electronic
Features
- Output function normally open / normally closed programmable
- Smooth plastic housing to protect against deposits
- PBT housing resistant against pickling solutions
- With long cable
- Two-wire technology
Technical specifications
Connection | Kabel, PUR/PVC 2x0,5 mm², 6 m | |
Version | PBT | |
diameter | 34 mm | |
Detecting distance | 20 mm | |
Length | 82 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |