IC0003 | IFM electronic
Inductive sensor, PPE, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, IC0003
Order No.: 82P5066
EAN: 4021179080507
MPN:
IC0003
Unit Price (€ / pc.)
237.4050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
1 pcs.
237.4050 €
3 pcs.
231.1694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IC0003, IFM electronic
Features
- Very long sensing range and large active sensor face
- Easy setting of the sensing range via potentiometer
- With combined AC/DC output and two-wire technology
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | Anschlussklemme 2,5 mm²/Kabelverschraubung M20 | |
Ausführung | PPE | |
Erfassungsabstand | 40 mm | |
Länge | 90 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |