ID0013 | IFM electronic

Inductive sensor, PPE modified, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, ID0013

Order No.: 81P9338
EAN: 4021179080828
MPN:
ID0013
ID0013 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
378.5271 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
378.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
378.5271 €

Inductive sensor, ID0013, IFM

The ID0013 is a inductive sensor with combined AC/DC output and two-wire technology. This prduct has a very long sensing range and large active sensor face.

Features

  • Easy setting of the sensing range via potentiometer
  • Output function normally open / normally closed programmable
  • Robust housing for use in harsh industrial environments
Technical specifications
Anschluss Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Ausführung PPE modifiziert
Erfassungsabstand 60 mm
Länge 105 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 100 mA
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes