ID0014 | IFM electronic
Inductive sensor, PPE modified, flush mounting, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, ID0014
Order No.: 82P5069
EAN: 4021179080835
MPN:
ID0014
Unit Price (€ / pc.)
348.2773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
348.28 € *
Price list
Quantity
Price per unit*
1 pcs.
348.2773 €
3 pcs.
339.4951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, ID0014, IFM electronic
Features
- Very long sensing range
- Easy setting of the sensing range via potentiometer
- Large active sensor face
- With combined AC/DC output and two-wire technology
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 2 m | |
Ausführung | PPE modifiziert | |
Erfassungsabstand | 50 mm | |
Länge | 120 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |