ID002A | IFM electronic

Inductive sensor, PPE modified/PA, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, ID002A

Order No.: 82P5072
EAN: 4021179271318
MPN:
ID002A
ID002A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
410.5024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
410.50 € *
Price list
Quantity
Price per unit*
1 pcs.
410.5024 €
3 pcs.
400.1494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, ID002A, IFM electronic

Features

  • For applications in hazardous areas
  • Very long sensing range and large active sensor face
  • Easy setting of the sensing range via potentiometer
  • With combined AC/DC output and two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Anschluss Anschlussklemme 0,34-2,5 mm²/Kabelverschraubung M20
Ausführung PPE modifiziert/PA
Erfassungsabstand 60 mm
Länge 105 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 100 mA
Schutzart (IP) IP65
Logistics
Ursprungsland RO
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes