ID0049 | IFM electronic

Inductive sensor, PPE modified, DIN rail mounting, flush, 1 Form A (N/O), 250 V (DC), 100 mA, ID0049

Order No.: 82P5073
EAN: 4021179081177
MPN:
ID0049
ID0049 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
220.4475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.45 € *
Price list
Quantity
Price per unit*
1 pcs.
220.4475 €
3 pcs.
214.6760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, ID0049, IFM electronic

Features

  • Very long sensing range
  • Large active sensor face
  • With combined AC/DC output stage
  • Two-wire technology
  • Robust housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PPE modifiziert
Erfassungsabstand 50 mm
Länge 92 mm
Montage DIN-Schienenmontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes