ID5026 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, ID5026
Order No.: 82P5075
EAN: 4021179081504
MPN:
ID5026
Unit Price (€ / pc.)
312.9224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.92 € *
Price list
Quantity
Price per unit*
1 pcs.
312.9224 €
3 pcs.
304.7114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, ID5026, IFM electronic
Features
- Very long sensing range
- Large active sensor face
- Easy setting of the sensing range via potentiometer
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PVC 3x0,5 mm², 2 m | |
Ausführung | PNP | |
Erfassungsabstand | 50 mm | |
Länge | 120 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |