ID503A | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 40 mA, ID503A
Order No.: 82P5078
EAN: 4021179271332
MPN:
ID503A
Unit Price (€ / pc.)
380.9666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
380.97 € *
Price list
Quantity
Price per unit*
1 pcs.
380.9666 €
3 pcs.
371.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, ID503A, IFM electronic
Features
- Very long sensing range
- Large active sensor face
- Easy setting of the sensing range via potentiometer
- For applications in hazardous areas
- Robust housing for use in harsh industrial environments
Technical specifications
Anschluss | Anschlussklemme 0,34-2,5 mm²/Kabelverschraubung M20 | |
Ausführung | PNP | |
Erfassungsabstand | 60 mm | |
Länge | 105 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 40 mA | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |