ID5046 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, ID5046

Order No.: 82P5079
EAN: 4021179081702
MPN:
ID5046
ID5046 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
322.3948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.39 € *
Price list
Quantity
Price per unit*
1 pcs.
322.3948 €
3 pcs.
313.9577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, ID5046, IFM electronic

Features

  • Very long sensing range
  • Large active sensor face
  • Easy setting of the sensing range via potentiometer
  • Output function normally open / normally closed programmable
  • Robust housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 20-60 mm
Länge 105 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 250 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes