IE5078 | IFM electronic

Inductive sensor, PNP, flush mounting M8, flush, 1 Form B (N/C), 36 V (DC), 200 mA, IE5078

Order No.: 82P5085
EAN: 4021179082662
MPN:
IE5078
IE5078 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
102.8874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.89 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8874 €
3 pcs.
100.0433 €
5 pcs.
97.3539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5078, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving connection technology
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Anschluss Kabel, PVC 3x0,14 mm², 2 m
Ausführung PNP
Erfassungsabstand 1 mm
Länge 35 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes