IE5082 | IFM electronic
Inductive sensor, NPN, flush mounting M8, flush, 1 Form A (N/O), 36 V (DC), 200 mA, IE5082
Order No.: 82P5086
EAN: 4021179082709
MPN:
IE5082
Unit Price (€ / pc.)
102.8874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.89 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8874 €
3 pcs.
100.0433 €
5 pcs.
97.3539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5082, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 2 m | |
Ausführung | NPN | |
Erfassungsabstand | 1 mm | |
Länge | 35 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |