IE5103 | IFM electronic
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form B (N/C), 36 V (DC), 200 mA, IE5103
Order No.: 82P5092
EAN: 4021179082907
MPN:
IE5103
Unit Price (€ / pc.)
99.3412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.34 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3412 €
3 pcs.
96.5923 €
5 pcs.
93.9862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5103, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Long sensing range for high uptime
- Very high switching frequency
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 2 m | |
Ausführung | PNP | |
Erfassungsabstand | 2 mm | |
Länge | 35 mm | |
Montage | Einbaumontage M8, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Öffner | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |