IE5107 | IFM electronic

Inductive sensor, NPN, flush mounting M8, not flush, 1 Form A (N/O), 36 V (DC), 200 mA, IE5107

Order No.: 82P5093
EAN: 4021179082945
MPN:
IE5107
IE5107 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
99.3412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.34 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3412 €
3 pcs.
96.5923 €
5 pcs.
93.9862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5107, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving connection technology
  • Long sensing range for high uptime
  • Very high switching frequency
Technical specifications
Anschluss Kabel, PVC 3x0,14 mm², 2 m
Ausführung NPN
Erfassungsabstand 2 mm
Länge 35 mm
Montage Einbaumontage M8, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes