IE5121 | IFM electronic

Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 36 V (DC), 200 mA, IE5121

Order No.: 82P5094
EAN: 4021179083089
MPN:
IE5121
IE5121 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.1639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.16 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1639 €
3 pcs.
93.5102 €
5 pcs.
90.9993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5121, IFM electronic

Features

  • Particularly space-saving design
  • For use where space is restricted
  • Space-saving connection technology
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Anschluss Kabel, PVC 3x0,14 mm², 2 m
Ausführung PNP
Erfassungsabstand 1 mm
Länge 50 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes