IE5222 | IFM electronic

IE5222, Inductive sensor, M8 x 1 / L = 50 mm, Sensinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5112
EAN: 4021179084093
MPN:
IE5222
IFM electronic
IE5222 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.6042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.60 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6042 €
3 pcs.
93.9386 €
5 pcs.
91.4039 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5222, IFM electronic

Features

  • For use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Connection cable connection 2 m
Version inductive sensor
Detection range 1 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes