IE5229 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IE5229
Order No.: 82P5113
EAN: 4021179084161
MPN:
IE5229
Unit Price (€ / pc.)
105.7910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.79 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7910 €
3 pcs.
102.8636 €
5 pcs.
100.0909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5229, IFM electronic
Features
- For use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Two-wire technology
- Output function normally open / normally closed programmable
Technical specifications
Anschluss | Kabel, PUR/PVC 2x0,14 mm², 6 m | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 1 mm | |
Länge | 50 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |