IE5238 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M8, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IE5238

Order No.: 82P5114
EAN: 4021179084253
MPN:
IE5238
IE5238 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
3 pcs.
98.0917 €
5 pcs.
95.4618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5238, IFM electronic

Features

  • For use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Anschluss Kabel, PUR/PVC 2x0,14 mm², 2 m
Ausführung PNP/NPN
Erfassungsabstand 2 mm
Länge 50 mm
Montage Einbaumontage M8, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes