IE5266 | IFM electronic
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5266
Order No.: 82P5117
EAN: 4021179084536
MPN:
IE5266
Unit Price (€ / pc.)
107.3142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.31 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3142 €
3 pcs.
104.3511 €
5 pcs.
101.5427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5266, IFM electronic
Features
- Particularly space-saving design
- For use where space is restricted
- Robust metal housing for use in harsh industrial environments
- With space-saving M8 connector
- Very high switching frequency
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 1 mm | |
Länge | 50 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |