IE5298 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M8, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IE5298

Order No.: 82P5123
EAN: 4021179084857
MPN:
IE5298
IE5298 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.3170 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.32 € *
Price list
Quantity
Price per unit*
1 pcs.
100.3170 €
3 pcs.
97.5324 €
5 pcs.
94.9144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5298, IFM electronic

Features

  • For use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Output function normally open / normally closed programmable
  • With robust M12 connector
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 2 mm
Länge 60 mm
Montage Einbaumontage M8, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes