IE5328 | IFM electronic

Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5328

Order No.: 82P5131
EAN: 4021179085151
MPN:
IE5328
IE5328 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
117.9290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.93 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9290 €
3 pcs.
114.6684 €
5 pcs.
111.5863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5328, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • For use where space is restricted
  • Very high switching frequency
  • Long sensing range for high uptime
Technical specifications
Anschluss M8-Steckverbinder
Ausführung PNP
Erfassungsabstand 2 mm
Länge 50 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes