IE5330 | IFM electronic

Inductive sensor, NPN, flush mounting M8, flush, 1 Form A (N/O), 36 V (DC), 200 mA, IE5330

Order No.: 82P5133
EAN: 4021179085175
MPN:
IE5330
IE5330 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
129.6029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.60 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6029 €
3 pcs.
126.0091 €
5 pcs.
122.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5330, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving connection technology
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Anschluss Kabel, PVC 3x0,14 mm², 3 m
Ausführung NPN
Erfassungsabstand 1 mm
Länge 35 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes