IE5332 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M8, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IE5332

Order No.: 82P5135
EAN: 4021179085199
MPN:
IE5332
IE5332 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
124.0099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.01 € *
Price list
Quantity
Price per unit*
1 pcs.
124.0099 €
3 pcs.
120.5708 €
5 pcs.
117.3340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5332, IFM electronic

Features

  • For use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Anschluss Kabel, PUR/PVC 2x0,14 mm², 6 m
Ausführung PNP/NPN
Erfassungsabstand 2 mm
Länge 50 mm
Montage Einbaumontage M8, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes