IE5340 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5340
Order No.: 82P5138
EAN: 4021179085267
MPN:
IE5340
Unit Price (€ / pc.)
85.5848 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.58 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5848 €
3 pcs.
83.2167 €
5 pcs.
80.9795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5340, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Reduced stock-keeping due to operation as three-wire or two-wire unit
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 5 mm | |
Länge | 40 mm | |
Montage | Einbaumontage M8, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |