IE5343 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5343
Order No.: 81P9310
EAN: 4021179085298
MPN:
IE5343
Unit Price (€ / pc.)
79.3135 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
5 pcs.
75.6483 €
10 pcs.
72.3044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5343, IFM
The IE5343 is a inductive sensor dor use where space is restricted. This product has a long sensing range for high uptime.
Features
- Particularly short housing
- Space-saving connection technology
- Reduced stock-keeping due to operation as three-wire or two-wire unit
Technical specifications
Connection | Kabel, PVC 3x0,14 mm², 2 m | |
Version | PNP/NPN | |
diameter | 8 mm | |
Detecting distance | 3 mm | |
Length | 37 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |