IE5344 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5344
Order No.: 82P5139
EAN: 4021179085304
MPN:
IE5344
Unit Price (€ / pc.)
96.8779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.88 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8779 €
3 pcs.
94.2004 €
5 pcs.
91.6657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5344, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Space-saving connection technology
- Long sensing range for high uptime
- Reduced stock-keeping due to operation as three-wire or two-wire unit
Technical specifications
Anschluss | Kabel, PVC 3x0,14 mm², 0,3 m/M8-Steckverbinder | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 3 mm | |
Länge | 37 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |