IE5349 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IE5349

Order No.: 82P5141
EAN: 4021179085359
MPN:
IE5349
IE5349 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
85.5848 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.58 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5848 €
3 pcs.
83.2167 €
5 pcs.
80.9795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5349, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • Reduced stock-keeping due to operation as three-wire or two-wire unit
Technical specifications
Anschluss M8-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 3 mm
Länge 40 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes