IE5351 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5351

Order No.: 82P5143
EAN: 4021179085373
MPN:
IE5351
IE5351 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.5923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.59 € *
Price list
Quantity
Price per unit*
1 pcs.
96.5923 €
3 pcs.
93.9148 €
5 pcs.
91.3920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5351, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Space-saving cable with M12 connector
  • Long sensing range for high uptime
  • Reduced stock-keeping due to operation as three-wire or two-wire unit
Technical specifications
Anschluss Kabel, PVC 3x0,14 mm², 0,3 m/M12-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 3 mm
Länge 37 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes