IE5356 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5356
Order No.: 82P5145
EAN: 4021179085427
MPN:
IE5356
Unit Price (€ / pc.)
86.0251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.03 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0251 €
3 pcs.
83.6451 €
5 pcs.
81.3960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5356, IFM electronic
Features
- For use where space is restricted
- Clearly visible indication of the switching status
- Reduced stock-keeping due to operation as three-wire or two-wire unit
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 2 mm | |
Länge | 40 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |